Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1415163

Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 6 mm ... 13 mm - shielding ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 6 mm ... 13 mm - shielding: yes - connecting thread: M20 x 1.5 - color: silver - with O-ring
Search Keywords: 1415163
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1415163
  • Alias/AKA:
    G-ESISEC-M20-S68N-NEPDS-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415210000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1415163 RoHS compliant?
Yes, 1415163 is RoHS compliant.
What is the lead time for 1415163?
The standard lead time for 1415163 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$21.16
10 +
$20.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!