- Home ›
- All Products›
- 1415123
Phoenix Contact
1415123
Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 4 mm ... 7 mm - shielding: ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415123
-
Alias/AKA:G-ESIS-M12-S68N-NEPDS-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10