- Home ›
- All Products›
- 1415116
Phoenix Contact
1415116
Cable gland - cable gland material: PA - application: Ex - external cable diameter 4.5 mm ... 9 mm - shielding: no - connectin ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415116
-
Alias/AKA:G-ESIS-M16-S68L-PEPDS-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10