- Home ›
- All Products›
- 1415114
Phoenix Contact
1415114
Cable gland - cable gland material: PA - application: Ex - external cable diameter 3 mm ... 6 mm - shielding: no - connecting ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415114
-
Alias/AKA:G-ESIS-M12-S68L-PEPDS-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10