- ホーム ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1415109
1415109
Phoenix Contact
Cable gland - cable gland material: PA - application: Ex - external cable diameter 10 mm ... 17 mm - shielding: no - connectin ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Cable gland - cable gland material: PA - application: Ex - external cable diameter 10 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: black - with flat gasket
Search Keywords: 1415109
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:1415109
-
Alias/AKA:G-ESIS-M25-M68L-PEPDS-BK
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
サプライヤー標準パック:
10 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
10
複数:
10
2 Weeks
出荷できます
5/25/26
45ドルフラットレート配送:
Tariffs may apply for U.S. shipments