Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1415107

Cable gland - cable gland material: PA - application: Ex - external cable diameter 4.5 mm ... 9 mm - shielding: no - connectin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: PA - application: Ex - external cable diameter 4.5 mm ... 9 mm - shielding: no - connecting thread: M16 x 1.5 - color: black - with flat gasket
Search Keywords: 1415107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1415107
Alias/AKA: G-ESIS-M16-S68L-PEPDS-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Cable Gland
Color: Black
Body Material: Polyamide
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1415107 RoHS compliant?
Yes, 1415107 is RoHS compliant.
What is the lead time for 1415107?
The standard lead time for 1415107 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.46
50 +
$2.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!