Image is representational - see mfr. specs

End cover - length: 28 mm - width: 1 mm - height: 26.2 mm - color: blue

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
End cover - length: 28 mm - width: 1 mm - height: 26.2 mm - color: blue
Search Keywords: 1415102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1415102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Cover
  • Dimension:
    28 x 1 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
3248034
3248034
VIEW PRODUCT
End cover - length: 29.9 mm - width: 2.2 mm - height: 28.3 mm -

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!