Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1415089 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Disconnect terminal block - nom. voltage: 500 V - nominal current: 16 A - connection method: Screw connection - cross section: ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Disconnect terminal block - nom. voltage: 500 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 28 mm - width: 6.2 mm - color: gray - mounting: NS 15
Search Keywords: 1415089
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1415089
  • Alias/AKA:
    MBK 5/E-TG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Disconnect Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
MBK 5/E-TG
MBK 5/E-TG
VIEW PRODUCT
Conn Terminal Block F 2 POS Screw RA T DIN Rail 16A
CUSTOMERS ALSO BOUGHT
5