- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1415021
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1415021
End cover - length: 28 mm - width: 1 mm - height: 26.2 mm - color: gray
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
End cover - length: 28 mm - width: 1 mm - height: 26.2 mm - color: gray
Search Keywords: 1415021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:28 x 1 x 26.2 mm
-
Operating Temperature:120(Max) °C
Product Guides
+
Frequently Asked Questions
Is 1415021 discontinued?
Yes, 1415021 from Phoenix Contact is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1415021?
The recommended replacement for 1415021 is 3248033 from Phoenix Contact, available from OnlineComponents.com.
Is 1415021 RoHS compliant?
Yes, 1415021 is RoHS compliant.
What is the lead time for 1415021?
The standard lead time for 1415021 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.