- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414922
1414922
Phoenix Contact
Power cable - 6-position - PVC - black-gray RAL 7021 - Socket straight M12 - M-coded - on free cable end - cable length: 5 m - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 6-position - PVC - black-gray RAL 7021 - Socket straight M12 - M-coded - on free cable end - cable length: 5 m - For AC current up to 8 A/690 V
Search Keywords: 1414922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414922
-
Alias/AKA:SAC-6P-5-0-PVC/M12FSM-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26