- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414878
1414878
Phoenix Contact
Power cable - 5-position - PVC - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug straight M12 - K-coded - on ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PVC - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug straight M12 - K-coded - on free cable end - cable length: 5 m - for AC current up to 16 A/690 V
Search Keywords: 1414878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414878
-
Alias/AKA:SAC-5P-M12MSK/ 5,0-PVC PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$78.51
5
$73.60
10
$69.26
25
$64.48
50
$63.52
100
$62.56
250 +
$60.31
Click for Quote
Log in
to unlock special pricing