- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414877
1414877
Phoenix Contact
Power cable - 5-position - PVC - black-gray RAL 7021 - Plug straight M12 - K-coded - on free cable end - cable length: 5 m - f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PVC - black-gray RAL 7021 - Plug straight M12 - K-coded - on free cable end - cable length: 5 m - for AC current up to 16 A/690 V
Search Keywords: 1414877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414877
-
Alias/AKA:SAC-5P-M12MSK/-5-0-PVC-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26