- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414867
1414867
Phoenix Contact
Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug straight M12 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug straight M12 - K-coded - on free cable end - cable length: 1.5 m - for AC current up to 16 A/690 V
Search Keywords: 1414867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414867
-
Alias/AKA:SAC5PM12MSK15PURPESH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$61.11
5
$57.40
10
$54.12
25
$51.20
50
$50.43
100
$49.20
250 +
$48.46
Click for Quote
Log in
to unlock special pricing