- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414802
1414802
Phoenix Contact
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket angled M12 - L-coded - on free cable end - cable length: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket angled M12 - L-coded - on free cable end - cable length: 5 m - for direct current up to 16 A/63 V
Search Keywords: 1414802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414802
-
Alias/AKA:SAC-5P-5-0-280/M12FRL-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$91.91
5
$85.05
10
$78.06
20
$75.98
50
$74.01
100 +
$72.90
Click for Quote
Log in
to unlock special pricing