- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1414786
1414786
Phoenix Contact
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket angled M12 - L-coded - on free cable end - cable length: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket angled M12 - L-coded - on free cable end - cable length: 3 m - for direct current up to 16 A/63 V
Search Keywords: 1414786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414786
-
Alias/AKA:SAC-5P-3-0-280/M12FRL-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$69.10
5
$64.92
10
$61.21
25
$57.13
50
$56.27
100
$55.43
250 +
$53.56
Click for Quote
Log in
to unlock special pricing