- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414773
1414773
Phoenix Contact
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - shielded (Advanced Shielding Technology) - Socket straight M12 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - shielded (Advanced Shielding Technology) - Socket straight M12 - L-coded - on free cable end - cable length: 1.5 m - for direct current up to 16 A/63 V
Search Keywords: 1414773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414773
-
Alias/AKA:SAC-5P-1-5-280M12FSL-FE-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$57.89
5
$54.38
10
$51.27
25
$48.50
50
$47.77
100
$46.61
250 +
$45.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments