- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414768
1414768
Phoenix Contact
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket angled M12 - L-coded - on free cable end - cable length: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket angled M12 - L-coded - on free cable end - cable length: 1.5 m - for direct current up to 16 A/63 V
Search Keywords: 1414768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414768
-
Alias/AKA:SAC-5P-1-5-280/M12FRL-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$40.20
5
$38.94
10
$37.82
25
$36.83
50
$36.27
100
$35.73
250 +
$35.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments