- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1414756
1414756
Phoenix Contact
H distributor - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with QUICKON n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H distributor - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with QUICKON nut - cable diameter range: 10 mm ... 14 mm - with a sealing bolt
Search Keywords: 1414756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414756
-
Alias/AKA:QPD-H-4PE1-5-4X9-14-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
2 Weeks
can ship
6/25/26