- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1414742
1414742
Phoenix Contact
Conductor connectors - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - With tw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor connectors - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - With two QUICKON nuts - cable diameter range: 10 mm ... 14 mm
Search Keywords: 1414742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414742
-
Alias/AKA:QPD-C-4PE1-5-2X9-14-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/25/26