- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- 1414738
1414738
Phoenix Contact
Panel feed-through - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - without Q ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - without QUICKON nut - assembly thread: M25 - Slip-on connection (For slip-on sleeves according to DIN 46247-2) - 1.5 mm²
Search Keywords: 1414738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414738
-
Alias/AKA:QPD-W-4PE1-5-M25-FC-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/29/26