- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1414710
1414710
Phoenix Contact
T distributor - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - With three QUI ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T distributor - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - With three QUICKON nuts - cable diameter range: 10 mm ... 13 mm
Search Keywords: 1414710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414710
-
Alias/AKA:QPD-T-3PE1-5-3X8-13-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments