- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414676
Phoenix Contact
1414676
Panel feed-through - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with QUIC ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414676
-
Alias/AKA:QPDW3PE1549M2010BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1