- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1414656
1414656
Phoenix Contact
Set consisting of: EVO metal adapter 1414256 and metal screw connection with terminal block 1415192 - M20
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Set consisting of: EVO metal adapter 1414256 and metal screw connection with terminal block 1415192 - M20
Search Keywords: 1414656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Brass
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26