- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1414646
1414646
Phoenix Contact
EVO plastic cable gland with bayonet locking; size M40 - for 8 conductors with 6.5 mm cable diameter
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EVO plastic cable gland with bayonet locking; size M40 - for 8 conductors with 6.5 mm cable diameter
Search Keywords: 1414646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments