- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414640
Phoenix Contact
1414640
Protective cover B24 - with double locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of r ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Protective cover B24 - with double locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1414640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1414640 discontinued?
Yes, 1414640 from Phoenix Contact is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1414640?
The recommended replacement for 1414640 is 1346552 from Phoenix Contact, available from OnlineComponents.com.
Is 1414640 RoHS compliant?
Yes, 1414640 is RoHS compliant.
What is the lead time for 1414640?
The standard lead time for 1414640 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.