- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414639
1414639
Phoenix Contact
Protective cover B16 - with double locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of r ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Protective cover B16 - with double locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1414639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT