- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414637
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1414637
Protective cover B24 - with single locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of r ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Protective cover B24 - with single locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1414637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1414637 discontinued?
Yes, 1414637 from Phoenix Contact is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1414637?
The recommended replacement for 1414637 is 1346550 from Phoenix Contact, available from OnlineComponents.com.
Is 1414637 RoHS compliant?
Yes, 1414637 is RoHS compliant.
What is the lead time for 1414637?
The standard lead time for 1414637 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.