- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor Accessories ›
- 1414612
1414612
Phoenix Contact
Cable connector - 8-pos. - halogen-free - shielded - insulation displacement connection - housing material: zinc die-cast - ni ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - 8-pos. - halogen-free - shielded - insulation displacement connection - housing material: zinc die-cast - nickel-plated - outer cable diameter of 5 mm ... 9.7 mm
Search Keywords: 1414612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414612
-
Alias/AKA:SACC-CC-8QO-0-5-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
5 Weeks
can ship
6/11/26
Tariffs may apply for U.S. shipments