- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1414397
Phoenix Contact
1414397
Control cabinet feed-through - M12 - 4-pos. - D-coded to RJ45 socket - socket entry: 90° - IP65/IP67
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1414397 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-45/M12 Circular Adapter |
| Body Orientation: | Right Angle |
| Gender: | SKT/SKT |
| Number of Contacts: | 4/4 |
| Operating Temperature: | -25 to 85 °C |