Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1414396

Control cabinet feed-through - M12 - 8-pos. - A-coded on RJ45 socket - socket input 180° - IP65/67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Control cabinet feed-through - M12 - 8-pos. - A-coded on RJ45 socket - socket input 180° - IP65/67
Search Keywords: 1414396
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1414396
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: M12-RJ-45 Adapter
Body Orientation: Straight
Gender: SKT/SKT
Number of Contacts: 8/8
Maximum Voltage Rating: 60 V
Maximum Current Rating: 0.5 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1414396 RoHS compliant?
Yes, 1414396 is RoHS compliant.
What is the lead time for 1414396?
The standard lead time for 1414396 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$67.01
5 +
$63.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!