Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1414383

RJ45 connector - degree of protection: IP67 - number of positions: 8 - 1 Gbps - CAT6 - material: PA - connection method: Crimp ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 connector - degree of protection: IP67 - number of positions: 8 - 1 Gbps - CAT6 - material: PA - connection method: Crimp connection - connection cross section: AWG 27- 24 - cable outlet: straight - color: gray
Search Keywords: 1414383
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1414383
  • Alias/AKA:
    CUC-V06-C1PGY-S/R4CE8:1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1414383 RoHS compliant?
Yes, 1414383 is RoHS compliant.
What is the lead time for 1414383?
The standard lead time for 1414383 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
5 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.822
5 +
$18.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!