- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1414382
Phoenix Contact
1414382
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT6 - material: PA - connection method: IDC c ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1414382 |
| Alias/AKA: | CUC-STD-C1PGY-S/R4E8:1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 1 A |
| Operating Temperature: | -25 to 60 °C |