- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1414372
1414372
Phoenix Contact
Contact insert module - number of positions: 20 - power contacts: 20 - control contacts: 0 - Pin - Crimp connection - 690 V - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 20 - power contacts: 20 - control contacts: 0 - Pin - Crimp connection - 690 V - 16 A - 0.5 mm² ... 4 mm² - application: Power
Search Keywords: 1414372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414372
-
Alias/AKA:HC-M-20-CT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
7/1/26