- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1414371
1414371
Phoenix Contact
Contact insert module - number of positions: 8 - power contacts: 8 - control contacts: 0 - Socket - Crimp connection - 320 V - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact insert module - number of positions: 8 - power contacts: 8 - control contacts: 0 - Socket - Crimp connection - 320 V - 16 A - 0.5 mm² ... 4 mm² - application: Power
Search Keywords: 1414371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414371
-
Alias/AKA:HC-M-08-CT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
204
can ship
Stock lot only:
3
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$5.522
5
$5.020
10 +
$4.770
Click for Quote
Log in
to unlock special pricing