Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1414362

Contact insert module - number of positions: 4 - power contacts: 4 - control contacts: 0 - Pin - Crimp connection - 690 V - 40 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert module - number of positions: 4 - power contacts: 4 - control contacts: 0 - Pin - Crimp connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power
Search Keywords: 1414362
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1414362
  • Alias/AKA:
    HC-M-04-CT-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    HEAVYCON Contact Insert Module
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    830 V
  • Maximum Current Rating:
    40 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1414362 RoHS compliant?
Yes, 1414362 is RoHS compliant.
What is the lead time for 1414362?
The standard lead time for 1414362 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.66
50 +
$4.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!