Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1414355

Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12 - Socket - Crimp connection - 250 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12 - Socket - Crimp connection - 250 V - 10 A - 0.14 mm² ... 2.5 mm² - application: Signal
Search Keywords: 1414355
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1414355
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: HEAVYCON Contact Insert Module
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 12
Maximum Voltage Rating: 250 V
Maximum Current Rating: 10 A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1414355 RoHS compliant?
Yes, 1414355 is RoHS compliant.
What is the lead time for 1414355?
The standard lead time for 1414355 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.48
50 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!