Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1414259

Adapter - aluminum - for EVO housing - M40 thread

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Adapter - aluminum - for EVO housing - M40 thread
Search Keywords: 1414259
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1414259
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thread Adapter
Dimension: 54 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1414259 discontinued?
Yes, 1414259 from Phoenix Contact is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1414259?
The recommended replacement for 1414259 is 1414246 from Phoenix Contact, available from OnlineComponents.com.
Is 1414259 RoHS compliant?
Yes, 1414259 is RoHS compliant.
What is the lead time for 1414259?
The standard lead time for 1414259 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.736
4
$19.760
5 +
$18.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!