Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1414257

Adapter - aluminum - for EVO housing - M25 thread

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Adapter - aluminum - for EVO housing - M25 thread
Search Keywords: 1414257
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1414257
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Adapter
Dimension: 54 x 45 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1414257 discontinued?
Yes, 1414257 from Phoenix Contact is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1414257?
The recommended replacement for 1414257 is 1414244 from Phoenix Contact, available from OnlineComponents.com.
Is 1414257 RoHS compliant?
Yes, 1414257 is RoHS compliant.
What is the lead time for 1414257?
The standard lead time for 1414257 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.736
4
$19.760
5 +
$18.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!