- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1414250
1414250
Phoenix Contact
Adapter - plastic - for EVO housing - Pg 29 thread
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Adapter - plastic - for EVO housing - Pg 29 thread
Search Keywords: 1414250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Dimension:12 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Manufacturer Stock:
4
can ship
Stock lot only:
1
Minimum Order Quantity:
3
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$11.044
3
$10.040
10 +
$9.540
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments