- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1414246
Available Replacements
Phoenix Contact
1414246
Adapter - plastic - for EVO housing - M40 thread
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Adapter - plastic - for EVO housing - M40 thread
Search Keywords: 1414246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thread Adapter
-
Dimension:48.8 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
What replaces 1414246?
The recommended replacement for 1414246 is 1414259 from Phoenix Contact, available from OnlineComponents.com.
Is 1414246 RoHS compliant?
Yes, 1414246 is RoHS compliant.
What is the lead time for 1414246?
The standard lead time for 1414246 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
11/2/26