- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1414244
Available Replacements
Phoenix Contact
1414244
The 1414244 is a plastic adapter designed for EVO housings, featuring an M25 thread on the seal side.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1414244 is a plastic adapter designed for EVO housings, featuring an M25 thread on the seal side.
Search Keywords: 1414244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Dimension:48.8 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
What replaces 1414244?
The recommended replacement for 1414244 is 1414257 from Phoenix Contact, available from OnlineComponents.com.
Is 1414244 RoHS compliant?
Yes, 1414244 is RoHS compliant.
What is the lead time for 1414244?
The standard lead time for 1414244 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT