Image is representational - see mfr. specs

Housing screw connection - Socket - M12 - Rear mounting - M15 x 1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Housing screw connection - Socket - M12 - Rear mounting - M15 x 1
Search Keywords: 1414021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1414021
  • Alias/AKA:
    SACC-BP-F-M12/M15-6-SMD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7907006000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Housing Screw Connection
  • Dimension:
    13 x 19mm
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.62
20 +
$4.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!