- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1414002
1414002
Phoenix Contact
Housing screw connection - Plug - M12-SPEEDCON - Rear mounting - M15 x 1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Housing screw connection - Plug - M12-SPEEDCON - Rear mounting - M15 x 1
Search Keywords: 1414002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414002
-
Alias/AKA:SACC-BP-M-M12M15-6-SMD-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Housing Screw Connection
-
Dimension:18 x 19 mm
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/6/26