- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1413999
1413999
Phoenix Contact
M12 SPEEDCON housing screw connection for M12 male inserts - with O-ring - for all SPEEDCON-capable THR and wave soldering con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 SPEEDCON housing screw connection for M12 male inserts - with O-ring - for all SPEEDCON-capable THR and wave soldering contact carriers
Search Keywords: 1413999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413999
-
Alias/AKA:SACC-BP-M-M12M15-6-THR-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Housing
-
Dimension:19.3 x 19 mm
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/29/26