- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1413992
1413992
Phoenix Contact
Sensor/actuator connector - Universal - 5-position - halogen-free - shielded - Socket straight M12 SPEEDCON - A-coded - Insula ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/actuator connector - Universal - 5-position - halogen-free - shielded - Socket straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm
Search Keywords: 1413992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413992
-
Alias/AKA:SACC-M12FS-5QO-0-75-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
2 Weeks
can ship
6/1/26
CUSTOMERS
ALSO BOUGHT