Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1413991

Sensor/actuator connector - Universal - 5-position - halogen-free - shielded - Plug straight M12 SPEEDCON - A-coded - Insulati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator connector - Universal - 5-position - halogen-free - shielded - Plug straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm
Search Keywords: 1413991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1413991
Alias/AKA: SACC-M12MS-5QO-0-75-SH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Accessory Type: Sensor/Actuator Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1413991 RoHS compliant?
Yes, 1413991 is RoHS compliant.
What is the lead time for 1413991?
The standard lead time for 1413991 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.22
5 +
$30.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!