- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1413401
1413401
Phoenix Contact
HEAVYCON ADVANCE sleeve housing - B10 - with stainless steel screw locking (Allen screw) - salt-water-resistant aluminum - hei ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON ADVANCE sleeve housing - B10 - with stainless steel screw locking (Allen screw) - salt-water-resistant aluminum - height 93.7 mm - with 1x M25 thread - lateral cable outlet - without surface; conductive seal (EMC properties)
Search Keywords: 1413401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:105 x 57 x 93.7 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
12 Weeks
can ship
8/26/26