- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1413390
1413390
Phoenix Contact
HEAVYCON ADVANCE sleeve housing - B10 - with stainless steel screw locking (Allen screw) - salt-water-resistant aluminum - hei ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON ADVANCE sleeve housing - B10 - with stainless steel screw locking (Allen screw) - salt-water-resistant aluminum - height 74 mm - with 1x M25 thread - straight cable outlet - without surface; conductive seal (EMC properties)
Search Keywords: 1413390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413390
-
Alias/AKA:HCADVB10HLWH1TTM25EMCAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:105 x 57 x 74 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/20/26
Tariffs may apply for U.S. shipments