- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1413375
1413375
Phoenix Contact
HEAVYCON ADVANCE sleeve housing - B6 - with stainless steel screw locking (Allen screw) - salt-water-resistant aluminum - heig ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON ADVANCE sleeve housing - B6 - with stainless steel screw locking (Allen screw) - salt-water-resistant aluminum - height 93.7 mm - with 1x M25 thread - lateral cable outlet - without surface; conductive seal (EMC properties)
Search Keywords: 1413375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:92 x 57 x 93.7 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$17.644
2
$16.040
10 +
$15.240
Click for Quote
Log in
to unlock special pricing