- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1413272
1413272
Phoenix Contact
Partition plate - length: 65.3 mm - width: 2 mm - height: 60 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Partition plate - length: 65.3 mm - width: 2 mm - height: 60 mm - color: gray
Search Keywords: 1413272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413272
-
Alias/AKA:ATP-DIK-1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Partition Plate
-
Dimension:65.3 x 2 x 60 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.387
10
$2.170
50 +
$2.060
Click for Quote
Log in
to unlock special pricing